NSK 1309J Self-Aligning 45 mm ID Self-Aligning Ball Bearing, 100 mm OD
- RS Stock No.:
- 642-394
- Mfr. Part No.:
- 1309J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£48.66
(exc. VAT)
£58.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.66 |
*price indicative
- RS Stock No.:
- 642-394
- Mfr. Part No.:
- 1309J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Static Load Rating | 12.7kN | |
| Limiting Speed | 7500rpm | |
| Maximum Speed - Oil | 7500rpm | |
| Bearing Dynamic Load Rating | 42kN | |
| Maximum Speed - Grease | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Static Load Rating 12.7kN | ||
Limiting Speed 7500rpm | ||
Maximum Speed - Oil 7500rpm | ||
Bearing Dynamic Load Rating 42kN | ||
Maximum Speed - Grease 6000rpm | ||
Bearing Type Self-Aligning | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is designed for optimal performance in applications requiring highly reliable rotational support. Built to accommodate misalignments, this bearing features a bore diameter of 45 mm and an outside diameter of 100 mm, ensuring versatility across various fittings. Its robust construction allows it to handle dynamic loads of up to 42,000 N, making it well-suited for heavy-duty operations. With its 25 mm width and precise chamfer dimensions, this bearing provides reduced wear and enhanced longevity, contributing to overall operational efficiency and reduced maintenance costs. Whether in automotive or industrial applications, this bearing is engineered to deliver exceptional reliability where it matters most.
Accommodates misalignment for increased operational reliability
Handles Basic dynamic loads of up to 42000 N ensuring strength under pressure
25 mm width offers balance between stability and flexibility in various applications
Designed with precise chamfer dimensions for improved performance and reduced wear
Grease lubrication allows for a maximum speed of 6000 min-1 enhancing productivity
Oil-bath lubrication supports speeds up to 7500 min-1 for high-performance applications
Mass of approximately 0.955 kg ensures a robust yet manageable component
Minimal radius dimensions help in fitting within tightly configured environments
Related links
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- SKF 1309 EKTN9/C3 45.13 mm ID 2 Row Self-Aligning Ball Bearing -, 100 mm OD
- NSK 2304J Self-Aligning 20 mm ID Self-Aligning Ball Bearing, 52 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 11208-TVH 40 mm ID Self-Aligning Ball Bearing -, 80 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD


