NSK 2304J Self-Aligning 20 mm ID Self-Aligning Ball Bearing, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£20.24

(exc. VAT)

£24.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.24

*price indicative

RS Stock No.:
639-836
Mfr. Part No.:
2304J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Self-Aligning Ball Bearing

Inside Diameter

20mm

Bore Type

Plain

Maximum Speed - Grease

11000rpm

Bearing Dynamic Load Rating

20.3kN

Outside Diameter

52mm

Static Load Rating

4700N

Maximum Speed - Oil

14000rpm

Limiting Speed

14000rpm

Bearing Type

Self-Aligning

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing offers superior performance and reliability for rotating machinery. Designed for ease of installation and maintenance, this bearing features a robust construction that ensures effective load distribution and minimizes wear. With a bore diameter of 20 mm and an outside diameter of 52 mm, it supports dynamic operations at high speeds. Its incorporation of a unique chamfer dimension enhances performance in challenging conditions, making it an Ideal choice for various applications that require precision and durability.

Bore diameter of 20 mm for versatile applications

Outside diameter of 52 mm ensures compatibility with various systems

Width of 21 mm provides stability and durability under load

Chamfer dimension of 1.1 mm enhances performance in constrained spaces

Dynamic load rating of 20300 N supports high-speed operations

Static load rating of 4700 N ensures reliability for static applications

Grease lubrication of up to 11000 min-1 optimises performance in maintenance conditions

Oil-bath lubrication capability of up to 14000 min-1 enhances fluid management

Diameter of shaft abutment at 26.5 mm caters to a wide range of housing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy