NTN 22240EMW33C3 Round 200 mm ID Spherical Roller Bearing, 360 mm OD

Subtotal (1 unit)*

£2,366.15

(exc. VAT)

£2,839.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,366.15

*price indicative

RS Stock No.:
454-320
Mfr. Part No.:
22240EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

200mm

Race Width

98mm

Bore Type

Round

Roller Material

Steel

Cage Material

Brass

Outside Diameter

360mm

Bearing Material

Steel

Standards/Approvals

RoHS

Series

222

Static Load Rating

2100kN

Maximum Speed - Oil

1700rpm

Internal Clearance

C3

Number of Rows

2

Dynamic Load Rating

1810kN

End Type

Open

Limiting Speed

2300rpm

Maximum Speed - Grease

1400rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is a robust and high-performance component designed to meet the demanding requirements of various industrial applications. With its superior load-carrying capacity and exceptional durability, it ensures reliable operation even in extreme conditions. The innovative design features a precision-engineered internal diameter of 200 mm and an external diameter of 360 mm, making it an ideal choice for heavy machinery that requires optimum performance and minimal downtime. This product is backed by the trusted expertise of NTN, a leader in bearing technology, ensuring that you receive a solution tailored for longevity and reliability in your operations.

Designed to withstand dynamic loads of up to 1810 kN for enhanced operational efficiency

Manufactured with high-quality steel to ensure superior fatigue resistance

Features multiple lubrication holes to facilitate easy maintenance

Constructed with a radial clearance class of C3, accommodating thermal expansion

Incorporates a maximum operating temperature capability of up to 200 °C

Includes dimensions that optimise fitment in challenging spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy