NSK 23040CAME4 Round 200 mm ID Spherical Roller Bearing, 310 mm OD

Image representative of range

Subtotal (1 unit)*

£735.17

(exc. VAT)

£882.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£735.17

*price indicative

RS Stock No.:
639-834
Mfr. Part No.:
23040CAME4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

200mm

Race Width

82mm

Bore Type

Round

Static Load Rating

1700kN

Number of Rows

2

Maximum Speed - Grease

1000rpm

Limiting Speed

2400rpm

Maximum Speed - Oil

1300rpm

Outside Diameter

310mm

Dynamic Load Rating

1180kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for superior performance in demanding applications. This high-quality bearing ensures reliability with its robust design, featuring a bore diameter of 200 mm and an outside diameter of 310 mm. Developed with precision, it accommodates both dynamic and static loads effectively, boasting Basic dynamic load ratings of 1,180,000 N and static ratings of 1,700,000 N. Built for durability, the bearing is versatile across various lubrication methods, including grease and oil-bath, making it Ideal for use in machinery where operational efficiency is paramount.

Designed to handle high radial and axial loads enhancing operational stability

Offers multiple lubrication options adapting to specific application needs

Temperature rating up to 1800 min-1 ensures optimum performance under thermal stress

Includes a range of abutment and fillet dimensions facilitating installation in varied environments

High-quality construction provides a mass of approximately 22.6 kg for added stability

Minimal chamfer dimensions enhance assembly efficiency and bearing life

Calculation factors allow for precise adjustments optimising load handling capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy