NTN 23040EAKW33 Tapered 200 mm ID Spherical Roller Bearing, 310 mm OD

Image representative of range

Subtotal (1 unit)*

£1,309.76

(exc. VAT)

£1,571.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,309.76

*price indicative

RS Stock No.:
705-040
Mfr. Part No.:
23040EAKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

200mm

Race Width

82mm

Bore Type

Tapered

Cage Material

Steel

Outside Diameter

310mm

Static Load Rating

1790kN

Internal Clearance

CN

Dynamic Load Rating

1310kN

Limiting Speed

2300rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for high performance, featuring a robust pressed steel cage that ensures optimum functionality in diverse applications. Designed to accommodate both radial and axial loads, this bearing supports a tapered bore of 1:12, allowing for easy installation and alignment. Its strategic lubrication holes enhance longevity and reduce maintenance needs, while the internal and external diameters of 200 mm and 310 mm, respectively, provide exceptional strength and stability under varying operational conditions. Ideal for high-speed applications, the bearing is capable of withstanding dynamic loads of up to 1.31 billion mN and static loads nearing 1.79 billion mN, making it a reliable choice for industrial and mechanical systems.

Pressed steel cage design offers durability and reduced friction

Tapered bore facilitates straightforward installation and alignment

Multiple lubrication holes improve maintenance efficiency and bearing life

Suitable for high speed applications with dynamic load capacity of 1.31 billion mN

Enables stability and strength with substantial external and internal diameters

Lower and upper axial load coefficients support diverse operational demands

Ideal for both radial and axial loads enhancing versatility across uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy