NSK 22240CAME4 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- RS Stock No.:
- 642-347
- Mfr. Part No.:
- 22240CAME4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£1,349.39
(exc. VAT)
£1,619.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,349.39 |
*price indicative
- RS Stock No.:
- 642-347
- Mfr. Part No.:
- 22240CAME4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 950rpm | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Oil | 1200rpm | |
| Dynamic Load Rating | 1620kN | |
| Outside Diameter | 360mm | |
| Static Load Rating | 2010kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Round | ||
Maximum Speed - Grease 950rpm | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Oil 1200rpm | ||
Dynamic Load Rating 1620kN | ||
Outside Diameter 360mm | ||
Static Load Rating 2010kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for robust performance in demanding applications. This essential component ensures stability and support by accommodating both radial and axial loads, making it Ideal for machinery operating under challenging conditions. With a bore diameter of 200 mm and an outside diameter of 360 mm, it guarantees a precise fit while maintaining reliability at various speeds. Engineered with durability in mind, this bearings unique structure allows for efficient load distribution, contributing to longer service life and reduced maintenance costs.
Boundary dimensions include a 200 mm bore diameter and a 360 mm outside diameter for superior compatibility
Designed to handle dynamic loads with a Basic dynamic load rating of 1620000 N ensuring operational efficiency
Offers a Basic static load rating of 2010000 N providing exceptional stability under stationary conditions
Capable of thermal speeds up to 1700 min-1 which optimises performance in oil-bath lubrication scenarios
Maintains mechanical speeds of 2200 min-1 for controlled and efficient performance under rigorous conditions
Features a minimum chamfer dimension of 4 mm facilitating smoother operation and assembly
Related links
- NTN 22240EMW33C3 Round 200 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 23040CAME4 Round 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 24140CE4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 23140CAME4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- NSK 23048CAME4 Round 240 mm ID Spherical Roller Bearing, 360 mm OD


