Bulgin, Off On Rocker Switch Snap-In

Subtotal (1 pack of 20 units)*

£273.78

(exc. VAT)

£328.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£273.78£13.689

*price indicative

RS Stock No.:
475-841
Mfr. Part No.:
C1551AABB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Off On

Panel Cut Out Width

13.4mm

Panel Cut Out Height

19.3mm

Illuminated

No

Mounting Type

Snap-In

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector is designed for use in hazardous areas, offering reliable performance in challenging environments. Engineered with versatility in mind, it accommodates a range of cable diameters while ensuring exceptional sealing with an IP68 rating. This connector features a robust locking mechanism that allows for easy handling, even with gloved hands. With a choice of contacts and configurations, it is tailored to meet a variety of industrial demands while providing maximum durability and safety. Ideal for applications requiring high electrical performance, this connector is built to withstand temperature fluctuations and is made from high-quality materials for long-lasting use. Coupled with a sleek design, it harmoniously combines functionality with practicality, making it a perfect choice for professionals seeking dependable connectivity solutions.

Water and dustproof to IP68 when mated with appropriate connectors
Positive locking mechanism for secure connections
Choice of cable acceptance ensures flexibility in installations
Designed for easy operation even in robust conditions
Available in various contact configurations to suit different needs
Constructed from durable polyester for enhanced longevity
Meets stringent safety approvals, highlighting its reliability
High-temperature range accommodates diverse environmental conditions

Related links