Bulgin Illuminated, Off-On Rocker Switch Snap-in
- RS Stock No.:
- 469-335
- Distrelec Article No.:
- 304-49-102
- Mfr. Part No.:
- C5503AABR7
- Brand:
- Bulgin
Subtotal (1 pack of 25 units)*
£222.78
(exc. VAT)
£267.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.78 | £8.911 |
*price indicative
- RS Stock No.:
- 469-335
- Distrelec Article No.:
- 304-49-102
- Mfr. Part No.:
- C5503AABR7
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | Off-On | |
| Housing Material | Polyester | |
| Panel Cutout Size | 12.3 x 27.3 mm | |
| Illuminated | Yes | |
| Series | EXPlora | |
| Terminal Type | Screw | |
| Mount Type | Snap-in | |
| IP Rating | IP68 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation Off-On | ||
Housing Material Polyester | ||
Panel Cutout Size 12.3 x 27.3 mm | ||
Illuminated Yes | ||
Series EXPlora | ||
Terminal Type Screw | ||
Mount Type Snap-in | ||
IP Rating IP68 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector is designed for use in hazardous areas, offering a reliable and robust connection for various applications. It features an innovative design that ensures water and dustproof performance to IP68 when mated correctly. The connector accommodates a variety of cable diameters, making it versatile for different installations. With a positive fast-acting locking mechanism, users can easily secure connections, even while wearing gloves. This product supports multiple contact configurations, helping to streamline connectivity in demanding environments. It represents an ideal choice for those requiring safety and durability in their electrical connections.
Water and dustproof design guarantees reliable performance in harsh conditions
Flexible cable acceptance allows for various applications and configurations
Positive fast-acting locking ring ensures secure connections at all times
Multiple contact versions available to suit specific connectivity needs
Constructed from lightweight yet durable materials for easy handling
High-temperature tolerance supports a wide range of operating conditions
Compatible with a selection of gaskets and seals for enhanced protection
Designed to mate with other connectors in the EXP-09 and EXP-A9 series for seamless integration
Related links
- Bulgin, Off-On Rocker Switch Snap-in
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
- C & K SPST, On-Off On-None-Off Rocker Switch Snap-in
- Omron DPST, On-Off On-Off Rocker Switch Snap-in
- Bulgin Illuminated DPST, On-Off 3 Position Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-None-On Rocker Switch Panel
