Bulgin, On-Off Rocker Switch Snap-in

Subtotal (1 pack of 20 units)*

£240.00

(exc. VAT)

£288.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£240.00£12.00

*price indicative

RS Stock No.:
467-237
Distrelec Article No.:
304-49-103
Mfr. Part No.:
C6058ALBR21197W
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Polyester

Panel Cutout Size

22.2 x 30.1 mm

Switch Contact Current

18A

Illuminated

No

Series

EXP-0911

Terminal Type

Screw

Mount Type

Snap-in

IP Rating

IP68

Minimum Operating Temperature

-20°C

Contact DC Voltage

600V dc

Contact AC Voltage

600V ac

Maximum Operating Temperature

55°C

Standards/Approvals

UL

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector is engineered for hazardous environments, offering robust performance and reliability. Designed specifically for applications requiring water and dustproof solutions, it complies with IP68 ratings, ensuring that it can withstand demanding conditions. The connector features a positive fast-acting locking mechanism, allowing for secure connections even when handled with gloves. With the ability to accommodate varying cable diameters from 7mm to 22mm, this product provides versatility for different installation scenarios. Its high-quality polyester body ensures durability, while the UL approvals affirm its safety standards. Ideal for various industrial applications, this flex cable connector is a dependable choice for professionals seeking quality and performance.

Water and dustproof rating ensures optimal protection in challenging environments

Multiple cable diameter options provide flexibility for diverse installation requirements

Positive locking mechanism promotes secure and reliable connections

Durability is enhanced by the use of high-quality polyester material

UL approved for added assurance of safety and compliance

Suitable for a wide range of industrial applications

Easy to handle design allows for quick and efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy