OnRobot Screwdriver

Subtotal (1 unit)*

£8,686.07

(exc. VAT)

£10,423.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,686.07

*price indicative

RS Stock No.:
127-131
Mfr. Part No.:
SCREWDRIVER
Brand:
OnRobot
Find similar products by selecting one or more attributes.
Select all

Brand

OnRobot

Product Type

Screwdriver

For Use With

OnRobot Cobots

COO (Country of Origin):
DK

Omron Screwdriver, For Use With Robot - SCREWDRIVER


This screwdriver is an advanced electric tool designed specifically for robotic applications, featuring dimensions of 308 x 86 x 114mm. With a robust tightening torque range of 0.11 to 5 Nm, it ensures precise assembly and disassembly in various industrial contexts. Engineered for enhanced performance in automation tasks, this device supports multiple screw types and lengths, making it a vital component in modern manufacturing.

Features & Benefits


• Integrated electric BLDC motor contributes to high-speed operation

• IP54 rating ensures durability in industrial environments

• Adjustable shank preload allows fine-tuning for different tasks

• ESD safe design prevents damage during electronic assembly

• Self-tapping capability simplifies installation into aluminium and plastics

• Compact design enhances accessibility in tight spaces

Applications


• Utilised in robotic assembly for electronic devices

• Employed in manufacturing environments needing precise screw control

• Ideal for assembly lines using automated screwdriver systems

• Designed for industrial requiring efficiency and reliability

• Integrates smoothly into robotic screwdriver solutions

How does the integrated motor contribute to operational efficiency?


The built-in electric BLDC motor offers rapid output speeds of up to 340 RPM, significantly reducing assembly time while ensuring consistent torque levels across various applications, making it suitable for high-volume production.

What types of screws are compatible with this tool?


It supports a wide range of screws including metric and US standard types, allowing compatibility with multiple applications and making it versatile for various assembly tasks, especially in automated settings.

What distinguishes this screwdriver from traditional models?


Its advanced design features like programmable torque ranges, integrated motors, and specific adjustments for screw length provide unique advantages that enhance accuracy and productivity in automation and robotics, unlike conventional hand tools.

What considerations should be made regarding maintenance?


Regular checks for torque settings and ensuring cleanliness of threads are essential to maintain optimal performance. Storing the tool in a suitable environment helps ensure longevity and functionality, especially regarding humidity and temperature restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy