TE Connectivity, Faston Insulated Ring Terminal, 5 mm Stud Size 16 AWG 13.5 AWG Wire Size, Blue

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-847
Distrelec Article No.:
304-61-012
Mfr. Part No.:
140802-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Faston

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size AWG

13.5AWG

Minimum Wire Size AWG

16AWG

Overall Length

21.6mm

Stud Size

5 mm

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Thickness

800μm

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

Maximum Operating Temperature

105°C

COO (Country of Origin):
FR
The TE Connectivity Quick disconnect receptacle is expertly designed for versatility and efficiency in electrical connections. Ideal for applications in need of reliable separation without compromising integrity, this component flourishes in both industrial and automotive environments. With the capability to accommodate a wide range of wire sizes, this receptacle ensures compatibility across diverse setups. Its robust construction is highlighted by a durable nylon insulation material, offering protection even in demanding conditions. Features such as a strategic mating tab width contribute to secure and reliable connectivity, minimising the risk of unintended disconnections. This product is suitable for either single connection capacities or higher demand systems, tailoring to the needs of a variety of projects with ease. It’s a reliable choice for professionals who prioritise quality and performance in their electrical components.

Facilitates quick and efficient disconnection in wiring setups

Constructed with high-grade materials for enhanced durability

Designed with a user-friendly mating tab configuration

Supports a wide range of wire sizes for versatile applications

Features a mechanical attachment that ensures secure connectivity

Offers a reliable solution under various operating temperatures

Packaging quantities cater to bulk project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy