TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size, Natural
- RS Stock No.:
- 482-194
- Distrelec Article No.:
- 304-61-747
- Mfr. Part No.:
- 54947-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£152.19
(exc. VAT)
£182.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.19 | £2.537 |
*price indicative
- RS Stock No.:
- 482-194
- Distrelec Article No.:
- 304-61-747
- Mfr. Part No.:
- 54947-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Partially Insulated | |
| Inner Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 43.2mm | |
| Stud Size | M8 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Partially Insulated | ||
Inner Ring Diameter 8mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 43.2mm | ||
Stud Size M8 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed to facilitate secure and efficient electrical connections. Crafted for use with 8 AWG wire, it features a robust closed barrel construction, ensuring optimal conductivity and reliability in demanding applications. The terminal is compatible with 5/16 and M8 studs, boasting an 8 mm stud diameter for versatile fitment. With its straight orientation and tin plating, this terminal not only enhances connectivity but also protects against corrosion, extending the lifespan of your installations. Ideal for use in a variety of industries, this product combines innovation with practicality, making it an essential component for electrical systems.
Accommodates wire sizes easily, ensuring reliable connections
Straight orientation simplifies installation, promoting efficiency
Lightweight design facilitates ease of handling and application
Partially insulated to reduce the risk of accidental shorts
Compatible with copper wire base material for excellent conductivity
Offers a maximum compatible insulation diameter for versatile use
Meets industry standards for quality and reliability
Related links
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size, Red
