TE Connectivity, 2-310 Uninsulated Ring Terminal, 6 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 481-906
- Distrelec Article No.:
- 304-59-428
- Mfr. Part No.:
- 2-31096-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-906
- Distrelec Article No.:
- 304-59-428
- Mfr. Part No.:
- 2-31096-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 2-310 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 6 mm | |
| Colour | Silver | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 2-310 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 6 mm | ||
Colour Silver | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity DG 22-16 COMM 22-18 MIL Terminals are closed ring tongue terminals designed for secure wire connections. They support 22-16 AWG wire sizes and feature a #6 / M3.5 stud size with tin plating for corrosion resistance. These terminals are ideal for industrial and military applications, ensuring reliable electrical performance.
Low halogen content contributes to safer environmental practices
Designed for easy integration into a variety of systems
Provides reliable performance in diverse applications
Offers documentation and support for enhanced user experience
Manufactured to high standards for superior durability
Related links
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
