TE Connectivity, 40960 Uninsulated Ring Terminal, 10 Stud Size 14 AWG 12 AWG Wire Size, Silver
- RS Stock No.:
- 481-776
- Distrelec Article No.:
- 304-61-630
- Mfr. Part No.:
- 40960
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£750.42
(exc. VAT)
£900.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £750.42 | £0.15 |
*price indicative
- RS Stock No.:
- 481-776
- Distrelec Article No.:
- 304-61-630
- Mfr. Part No.:
- 40960
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40960 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.3mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 24.13mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.02mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40960 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.3mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 24.13mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.02mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for reliable connections in robust applications, accommodating wire sizes between 14 to 12 AWG. Designed with a #10 stud size and a 5 mm stud diameter, this terminal ensures optimal conductivity for demanding electrical environments. Featuring an open barrel design and straight terminal orientation, it provides easy installation and secure wire retention, complemented by tin plating to enhance corrosion resistance. The terminal's D-shaped configuration guarantees proper alignment during connections, making it an ideal choice for various wiring scenarios. In addition, this product supports insulation retention to ensure safety while maintaining effective wire insulation, suitable for both discrete and stranded wire types.
Designed for simple installation in tight spaces
Provides exceptional corrosion resistance due to tin plating
Accommodates a wide range of wire sizes for enhanced compatibility
Ensures secure connections with its uninsulated design
Engineered for optimal performance in temperatures from -40 to 110 °C
Supports insulation retention to enhance reliability in connections
D-shaped configuration promotes correct alignment during wiring
Related links
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- JST 5 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
