TE Connectivity, PIDG Insulated Ring Terminal, 2 mm Stud Size, Green
- RS Stock No.:
- 480-860
- Distrelec Article No.:
- 304-61-730
- Mfr. Part No.:
- 52307-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.53 | £0.482 |
*price indicative
- RS Stock No.:
- 480-860
- Distrelec Article No.:
- 304-61-730
- Mfr. Part No.:
- 52307-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 2.18mm | |
| Stud Size | 2 mm | |
| Colour | Green | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 2.18mm | ||
Stud Size 2 mm | ||
Colour Green | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal offers an exceptional solution for connecting wires in a wide range of applications. Designed for reliability and efficiency, this terminal provides a robust and secure connection that meets demanding industry standards. Its innovative design ensures ease of installation, while maintaining high performance in various environmental conditions. The product's compliance with EU RoHS and ELV directives reaffirms its commitment to safety and environmental sustainability. Lightweight yet durable, this terminal enhances overall system performance, making it an ideal choice for both professionals and DIY enthusiasts requiring high-quality connectivity solutions.
Designed for optimal wire connection in various applications
Meets stringent industry compliance standards for safety
Lightweight construction without compromising durability
Innovative design facilitates straightforward installation
Enhances system performance by providing secure connections
Conforms to environmentally friendly directives for user peace of mind
Backed by a trusted manufacturer with a strong industry reputation
Related links
- TE Connectivity M8 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M5 Stud Size 14 AWG 14 AWG Wire Size Blue
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M12 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity 9.53 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size
