TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 16 AWG 16 AWG Wire Size, Blue

Subtotal (1 pack of 500 units)*

£145.21

(exc. VAT)

£174.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.21£0.29

*price indicative

RS Stock No.:
476-913
Distrelec Article No.:
304-47-200
Mfr. Part No.:
32057
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

4.82mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

16AWG

Overall Length

23.06mm

Stud Size

10

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

840μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity Spade tongue terminal is expertly designed for efficient electrical connections, optimising performance in a range of applications. Featuring a closed barrel structure, it ensures a secure grip on wires while accommodating wire sizes between 2050 and 5180 CMA. The partially insulated design not only enhances safety but also promotes longevity and reliability in various environments. Whether used in automotive or industrial settings, this terminal provides an ideal solution for facilitating connections that require a combination of durability and performance. With a stud size of #10, this product is engineered for straightforward installation, making it an essential component for professionals seeking quality and dependability. Moreover, the tin plating offers adequate corrosion resistance, thus extending the lifespan of the connection it secures.

Designed for 16 AWG wire ensuring compatibility with a broad range of applications

Closed barrel design promotes secure attachment to wire reducing the risk of disconnection

Partially insulated feature provides safety while maintaining flexibility for various connections

Able to withstand voltage ratings up to 300 V ensuring reliable performance under high demand conditions

Compatible with copper wire base material optimising conductivity and efficiency

Manufactured in compliance with EU RoHS and REACH regulations meeting industry environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy