TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 4 AWG Wire Size
- RS Stock No.:
- 476-114
- Distrelec Article No.:
- 304-47-226
- Mfr. Part No.:
- 321878
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£162.07
(exc. VAT)
£194.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.07 | £6.483 |
*price indicative
- RS Stock No.:
- 476-114
- Distrelec Article No.:
- 304-47-226
- Mfr. Part No.:
- 321878
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 55.32mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 55.32mm | ||
Stud Size 3/8 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed to provide exceptional reliability and efficiency in electrical connections. Ideal for high-performance applications, it accommodates a wire size range that ensures compatibility across a vast array of setups. Its robust construction and straight terminal orientation boost mechanical effectiveness, making it the go-to choice for professionals requiring uncompromising performance. Complete with a tin-plated finish, this uninsulated terminal promises excellent conductivity and resistance to corrosion, ensuring a long-lasting connection. With features that facilitate easy installation and secure attachment, this terminal meets industry standards, appealing to engineers and technicians alike seeking trustworthy components for critical applications.
Closed barrel design provides enhanced electrical performance
Tin plating ensures superior corrosion resistance
Optimized for 4/0 AWG wire applications
Uninsulated structure allows for flexible installation choices
Engineered for reliability in harsh conditions
Related links
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M16 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 1/2 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
