TE Connectivity, 41472 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 472-248
- Distrelec Article No.:
- 304-61-635
- Mfr. Part No.:
- 41471
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
£1,479.73
(exc. VAT)
£1,775.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,479.73 | £0.059 |
*price indicative
- RS Stock No.:
- 472-248
- Distrelec Article No.:
- 304-61-635
- Mfr. Part No.:
- 41471
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 41472 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 3.96mm | |
| Inner Ring Diameter | 1.52mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 11.94mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 760μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 41472 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 3.96mm | ||
Inner Ring Diameter 1.52mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 11.94mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 760μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Closed ring tongue terminal is engineered for reliable wire connections within various electrical assemblies. Its robust design accommodates a range of wire sizes, ensuring seamless integration in diverse applications. Crafted with precision, it features a copper base material that optimises conductivity. The terminal's circular/oval shape facilitates easy installation and a secure fit onto mating studs, making it an ideal choice for high-performance environments. With a focus on compliance, it adheres to essential industry standards and is packaged to suit large-scale usage, providing both efficiency and functionality for any project.
Suitable for stranded wire compatibility, enhancing flexibility and performance
Designed with insulation support, ensuring firm and secure connections
Constructed without plating to maintain superior conductivity
Features a lightweight design, aiding in overall weight reduction of assemblies
Offers an extended operating temperature range for reliability in extreme conditions
Packaged in bulk quantities for convenience and cost-effectiveness
Meets multiple compliance directives for global market acceptance
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS PRO Uninsulated Crimp Ring Terminal Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
