TE Connectivity, 160434 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 474-646
- Distrelec Article No.:
- 304-61-082
- Mfr. Part No.:
- 160434-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
£1,176.92
(exc. VAT)
£1,412.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,176.92 | £0.078 |
*price indicative
- RS Stock No.:
- 474-646
- Distrelec Article No.:
- 304-61-082
- Mfr. Part No.:
- 160434-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160434 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.9mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 11.68mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160434 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.9mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 11.68mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity closed ring tongue terminal is designed for reliable electrical connections in a variety of applications. With its capability to accept 20 to 16 AWG wire sizes and a study fit for #8 / M4 stud configurations, this product ensures seamless integration with your systems. The uninsulated, open barrel construction is complemented by a straight terminal orientation and tin plating, enhancing conductivity while meeting rigorous industry standards. Ideal for use in environments requiring robust performance, this terminal thrives in operational temperatures ranging from -40 to 110 °C, making it a dependable choice for diverse applications. Additionally, its compact dimensions facilitate ease of installation, ensuring efficient use of space without sacrificing performance.
Constructed from high-quality brass for excellent conductivity
Optimised for use with stranded wire types, ensuring enhanced flexibility
Features low halogen content, aligning with modern environmental standards
Easy to install with a straightforward design that simplifies assembly
Available in packaging quantities of 15000, supporting high-volume requirements
Compatible with a range of wire insulation diameters, offering versatility in use
Promotes a secure fit with dual holes for mechanical attachment
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- RS PRO Uninsulated Ring Terminal Grey
