TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 470-916
- Distrelec Article No.:
- 304-61-470
- Mfr. Part No.:
- 323086
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£166.83
(exc. VAT)
£200.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.83 | £0.278 |
*price indicative
- RS Stock No.:
- 470-916
- Distrelec Article No.:
- 304-61-470
- Mfr. Part No.:
- 323086
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.59mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.59mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for wire sizes ranging from 22 to 16 AWG, ensuring a reliable connection for various applications. The product features a closed barrel construction, providing superior electrical conductivity, and is finished with tin plating for enhanced corrosion resistance. Ideal for use with #8 and M4 stud sizes, this terminal offers a robust solution for your connectivity needs. With a compact design, it fits easily within tight spaces, making installation straightforward and efficient. This terminal not only meets industry standards but also ensures long-lasting performance, making it an excellent choice for professionals looking for quality and reliability in their electrical connections.
Closed barrel design ensures optimal conductivity and durability
Tin plating provides excellent resistance to corrosion
Accommodates both #8 and M4 stud sizes for versatility
Compact dimensions facilitate easy installation in confined spaces
Manufactured to meet rigorous industry standards
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
