TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 16 AWG 22 AWG Wire Size
- RS Stock No.:
- 469-230
- Distrelec Article No.:
- 304-47-397
- Mfr. Part No.:
- 36954
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£153.43
(exc. VAT)
£184.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.43 | £0.384 |
*price indicative
- RS Stock No.:
- 469-230
- Distrelec Article No.:
- 304-47-397
- Mfr. Part No.:
- 36954
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 19.56mm | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 19.56mm | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Slotted Ring Tongue Terminal is designed to meet the demanding requirements of todays electronic systems. This innovative product combines durability with precision engineering, ensuring superior performance across a variety of applications. Crafted to provide exceptional reliability, it delivers the adaptability needed for both industrial and consumer electronics environments. With a focus on ease of use and installation, this product streamlines processes while enhancing functionality, setting a benchmark in the marketplace.
Offers outstanding durability for prolonged use
Designed for seamless integration into diverse systems
Enhances operational efficiency and productivity
Facilitates quick installation and setup
Built with advanced materials for maximum strength
Supports a wide range of applications for versatility
Complies with industry standards for safety and performance
Related links
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
