Abracon AFAR3026-SN Patch Antenna with IPEX Connector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
250-5192
Mfr. Part No.:
AFAR3026-SN
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Antenna Form Factor

Square

Antenna Physical Form

Patch

Frequency Range

13.56 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX

The Abracon makes NFC antenna which have very thin, low profile structure. It has IPEX type connector and grey colored Ø1.13 mm type cable. These antennas are used in IoT devices, NFC payment readers, Healthcare ID scanners, Office ID, electronic wallets, NFC data loggers transport, ticketing systems, electronic parking payments, industrial data collection, mobile devices and access control.

Operating frequency range is 13.56 MHz
Linear Polarization
Easy integration using cable and IPEX connector
Operating Temperature -40ºC to +85ºC

Related links