Ezurio 0600-00061 Patch RFID Antenna with FFC/FPC Connector, ISM Band
- RS Stock No.:
- 209-7252
- Mfr. Part No.:
- 0600-00061
- Brand:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£129.40
(exc. VAT)
£155.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £2.588 | £129.40 |
| 100 - 200 | £2.521 | £126.05 |
| 250 + | £2.458 | £122.90 |
*price indicative
- RS Stock No.:
- 209-7252
- Mfr. Part No.:
- 0600-00061
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | ISM Band | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | FFC/FPC | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols ISM Band | ||
Product Type RFID Antenna | ||
Antenna Physical Form Patch | ||
Connector Type FFC/FPC | ||
Antenna Mount Type PCB | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals RoHS | ||
The Laird Connectivity NFC flex PCB antenna. It is a coiled inductor antenna. It was tested for NFC applications and use.
frequency is 13.56MHz
NFC printed antenna coil inductance is 0.72μH
NFC antenna interface is differential NFC port
Host board NFC antenna mating connector is Molex FFC/FPC (MPN 512810594)
Related links
- Ezurio Patch RFID Antenna with FFC/FPC Connector, ISM Band
- Mobilemark HD7-868LCP Square RFID Antenna with Type N Female Connector UHF RFID
- RF Solutions ANT-STUBR-433SM Stubby RFID Antenna with SMA Connector UHF RFID
- RF Solutions ANT-433WPIG-2SMA Whip RFID Antenna with SMA Connector UHF RFID
- Linx ANT-2.4-FPC-LH100UF PCB WiFi Antenna with UFL Connector, ISM Band
- Linx ANT-2.4-FPC-LV100M4 PCB WiFi Antenna with MHF4 Connector, ISM Band
- Linx ANT-2.4-FPC-LH100M4 PCB WiFi Antenna with UFL Connector, ISM Band
- Ezurio EFF6060A3S-15MHF1 Patch Multi-Band Antenna with IPEX Connector WiFi, ISM
