Ezurio Patch RFID Antenna with FFC/FPC Connector, ISM Band

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£13.45

(exc. VAT)

£16.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£2.69£13.45
10 - 20£2.622£13.11
25 +£2.556£12.78

*price indicative

RS Stock No.:
209-7253
Mfr. Part No.:
0600-00061
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

RFID Antenna

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

FFC/FPC

Antenna Mount Type

PCB

Maximum Frequency

13.56MHz

Standards/Approvals

RoHS

The Laird Connectivity NFC flex PCB antenna. It is a coiled inductor antenna. It was tested for NFC applications and use.

frequency is 13.56MHz

NFC printed antenna coil inductance is 0.72μH

NFC antenna interface is differential NFC port

Host board NFC antenna mating connector is Molex FFC/FPC (MPN 512810594)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy