Ezurio EFF6989A3S-19MHF1 Patch Multiband Antenna
- RS Stock No.:
- 210-7161
- Mfr. Part No.:
- EFF6989A3S-19MHF1
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.94
(exc. VAT)
£5.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 104 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.47 | £4.94 |
| 10 + | £2.405 | £4.81 |
*price indicative
- RS Stock No.:
- 210-7161
- Mfr. Part No.:
- EFF6989A3S-19MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Frequency Range | 698 → 6000 MHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | PCB | |
| Gain | 4.5dBi | |
| Lead Length | 190mm | |
| Series | Revie Flex 700 | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Frequency Range 698 → 6000 MHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type PCB | ||
Gain 4.5dBi | ||
Lead Length 190mm | ||
Series Revie Flex 700 | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- MY
The Laird connectivity revie Flex 700 supports the frequency range of 698-6000 MHz in an ultra compact package measuring only 96mm long. This product is a small antenna for 5G sub-6GHz devices It offers some of the highest efficiencies in the market for optimal success in your IoT device. The base Revie Flex covers 698-875 MHz and 1710-2500 MHz, built specifically to support LTE-M, Cat M1 and NB-IoT.
For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT
Related links
- Ezurio EFF6989A3S-19MHF1 Patch Multiband Antenna
- Ezurio EFF6925A3S-15MHF1 Patch Multiband Antenna
- Ezurio EFF6060A3S-15MHF1 Patch Multiband Antenna
- Ezurio EFF6060A3S-10MHF1 Patch Multiband Antenna
- Ezurio EFF6060A3S-20MHF1 Patch Multiband Antenna
- Ezurio 001-0034 Patch Multiband Antenna
- Taoglas ISMP.868.35.6.A.02 Patch Multiband Antenna
- Abracon APAKN2504-S2448-T Patch Multiband Antenna ISM
