TE Connectivity L000971-01 Chip Antenna with SMA Female Connector, ZigBee
- RS Stock No.:
- 756-187
- Mfr. Part No.:
- L000971-01
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save £1.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.156 | £5.78 | - |
| 50 - 245 | £1.132 | £5.66 | £1.20 |
| 250 - 495 | £1.098 | £5.49 | £14.50 |
| 500 + | £1.028 | £5.14 | £64.00 |
*price indicative
- RS Stock No.:
- 756-187
- Mfr. Part No.:
- L000971-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Antenna Form Factor | Rectangular | |
| Product Type | Antenna | |
| RF Protocols | ZigBee | |
| Antenna Physical Form | Chip | |
| Antenna Mount Type | Surface | |
| Connector Type | SMA Female | |
| Minimum Frequency | 902MHz | |
| Gain | -4dB | |
| Antenna Internal Construction | Chip Antenna | |
| Maximum Frequency | 928MHz | |
| Series | ISM | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Antenna Form Factor Rectangular | ||
Product Type Antenna | ||
RF Protocols ZigBee | ||
Antenna Physical Form Chip | ||
Antenna Mount Type Surface | ||
Connector Type SMA Female | ||
Minimum Frequency 902MHz | ||
Gain -4dB | ||
Antenna Internal Construction Chip Antenna | ||
Maximum Frequency 928MHz | ||
Series ISM | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High performance Ceramics chip antenna offers exceptional omnidirectional coverage, designed for efficient communication within LPWAN, LoRa, and ISM bands. Its Compact 5x3x0.5mm profile ensures optimal integration into various applications.
Provides high efficiency with a low-profile design
Supports wide-band coverage for versatile applications
Operates within a frequency range of 902-928 MHz
Designed to function within an operating temperature of -40 to +85°C
Related links
- TE Connectivity L000968-01 Chip Antenna Antenna with SMA Female Connector, ZigBee
- TE Connectivity L000970-01 Chip Antenna with SMA Female Connector, LoRaWAN
- TE Connectivity L000969-01 Chip Antenna with SMA Female Connector, LoRaWAN
- TE Connectivity L000950-01 Chip Antenna Antenna, ZigBee
- TE Connectivity S9025PLNF Square RFID Antenna with RP-SMA-Female SMA Female
- TE Connectivity L9000026-01 Straight Antenna with SMA Male Connector ISM, ZigBee
- TE Connectivity L9000028-01 Whip Antenna with RP-SMA Bluetooth ZigBee
- TE Connectivity L000925-15 Chip Antenna with MHF Connector, LTE
