TE Connectivity L000970-01 Chip Antenna with SMA Female Connector, LoRaWAN
- RS Stock No.:
- 756-184
- Mfr. Part No.:
- L000970-01
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.366 | £6.83 | - |
| 50 - 245 | £1.338 | £6.69 | 2% |
| 250 - 495 | £1.298 | £6.49 | 4% |
| 500 + | £1.216 | £6.08 | 10% |
*price indicative
- RS Stock No.:
- 756-184
- Mfr. Part No.:
- L000970-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Antenna Form Factor | Rectangular | |
| Product Type | Antenna | |
| RF Protocols | LoRaWAN | |
| Antenna Physical Form | Chip | |
| Connector Type | SMA Female | |
| Minimum Frequency | 863MHz | |
| Antenna Mount Type | Surface | |
| Gain | -3.3dB | |
| Antenna Internal Construction | Chip Antenna | |
| Maximum Frequency | 870MHz | |
| Series | ISM | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Antenna Form Factor Rectangular | ||
Product Type Antenna | ||
RF Protocols LoRaWAN | ||
Antenna Physical Form Chip | ||
Connector Type SMA Female | ||
Minimum Frequency 863MHz | ||
Antenna Mount Type Surface | ||
Gain -3.3dB | ||
Antenna Internal Construction Chip Antenna | ||
Maximum Frequency 870MHz | ||
Series ISM | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip antenna is an Advanced omnidirectional antenna designed for robust LPWAN, LoRa, and ISM applications, offering high efficiency and a low-profile ceramic construction for seamless integration.
Omnidirectional coverage enhances signal reception
High efficiency with a Compact design for versatile use
Supports wide bandwidth for diverse frequency ranges
Evaluation board available for practical testing
Power handling capacity of 10 Watts for diverse applications
Temperature resilience ranges from -40 to +85°C
Related links
- TE Connectivity L000969-01 Chip Antenna with SMA Female Connector, LoRaWAN
- TE Connectivity L000968-01 Chip Antenna Antenna with SMA Female Connector, ZigBee
- TE Connectivity L000971-01 Chip Antenna with SMA Female Connector, ZigBee
- TE Connectivity L000925-25 PCB Antenna with MHF Connector, LoRaWAN
- TE Connectivity L000925-10 PCB Antenna with MHF Connector, LoRaWAN
- TE Connectivity L000926-10 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-25 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-05 PCB Antenna with MHF4L Connector, LoRaWAN
