TE Connectivity L000968-01 Chip Antenna Antenna with SMA Female Connector, ZigBee

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.17
10 - 49£3.11
50 - 99£3.01
100 +£2.82

*price indicative

RS Stock No.:
756-180
Mfr. Part No.:
L000968-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ZigBee

Product Type

Antenna

Antenna Form Factor

Rectangular

Antenna Physical Form

Chip Antenna

Connector Type

SMA Female

Minimum Frequency

902MHz

Antenna Mount Type

Surface

Gain

-3.3dB

Maximum Frequency

928MHz

Antenna Internal Construction

Ceramic

Series

ISM

Standards/Approvals

RoHS

Number of Bands

1

COO (Country of Origin):
TW
The TE Connectivity High performance Ceramics chip antenna designed for applications in the 902∼928 MHz frequency range. It offers Compact dimensions and omnidirectional coverage, making it Ideal for various wireless communication technologies.

Omnidirectional design ensures wide coverage for effective signal transmission

Low-profile ceramic material enhances efficiency in tight spaces

Adheres to RoHS 2.0 and other compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy