TE Connectivity L000925-25 PCB Antenna with MHF Connector, LoRaWAN

Get a bulk buy discount

Add 10 more to save £0.30

View bulk pricing options

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.63-
10 - 24£1.60£0.30
25 - 99£1.55£2.00
100 +£1.45£18.00

*price indicative

RS Stock No.:
766-837
Mfr. Part No.:
L000925-25
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

LoRaWAN

Antenna Form Factor

Flexible

Antenna Physical Form

PCB

Connector Type

MHF

Minimum Frequency

410MHz

Antenna Mount Type

Adhesive

Gain

-8.3dBi

Antenna Internal Construction

Flexible PCB

Maximum Frequency

470MHz

Series

L000925

Standards/Approvals

RoHS

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity LoRa LPWAN FPC Antennas offer wideband coverage of 433 MHz. The adhesive backing allows for Rapid and versatile mounting of the antennas in multiple environments, enclosure and applications. Paired with multiple cable length options and a choice of U.FL and MHF4 connectors, this FPC antenna family offers a very versatile range of products.

Wideband coverage

433 MHz coverage for LoRa and LPWAN with ISM applications

Easy peel and stick adhesive back antennas for Rapid and versatile mounting

Smart Home networking and remote control

Smart monitoring and sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy