TE Connectivity L000925-15 Chip Antenna with MHF Connector, LTE

Image representative of range

Subtotal (1 box of 1000 units)*

£1,429.00

(exc. VAT)

£1,715.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.429£1,429.00

*price indicative

RS Stock No.:
734-487
Mfr. Part No.:
L000925-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

LTE

Antenna Form Factor

Rectangular

Product Type

Antenna

Antenna Physical Form

Chip

Bandwidth

20MHz

Connector Type

MHF

Antenna Mount Type

Adhesive

Minimum Frequency

410MHz

Gain

-6.1dBi

Maximum Frequency

470MHz

Antenna Internal Construction

FPC

Series

L000925-XX

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity Internal, Flexible Printed Circuit (FPC) Antenna designed for 433MHz applications. Its ultra-thin design allows it to be embedded easily within Compact device enclosures.

Ultra-thin design

It is an omnidirectional antenna

Operating temperatures between -40°C and 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy