TE Connectivity L000926-20 Chip Antenna with MHF4L Connector, LTE
- RS Stock No.:
- 734-491
- Mfr. Part No.:
- L000926-20
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,484.00
(exc. VAT)
£1,781.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £1.484 | £1,484.00 |
*price indicative
- RS Stock No.:
- 734-491
- Mfr. Part No.:
- L000926-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | LTE | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Chip | |
| Bandwidth | 20MHz | |
| Minimum Frequency | 410MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | MHF4L | |
| Gain | -7.3dBi | |
| Antenna Internal Construction | FPC | |
| Maximum Frequency | 470MHz | |
| Series | L000926-XX | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols LTE | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Chip | ||
Bandwidth 20MHz | ||
Minimum Frequency 410MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type MHF4L | ||
Gain -7.3dBi | ||
Antenna Internal Construction FPC | ||
Maximum Frequency 470MHz | ||
Series L000926-XX | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Internal, Flexible Printed Circuit (FPC) Antenna designed for 433MHz applications. Its ultra-thin design allows it to be embedded easily within Compact device enclosures.
Ultra-thin design
It is an omnidirectional antenna
Operating temperatures between -40°C and 85°C
Related links
- TE Connectivity L000926-15 Chip Antenna with MHF4L Connector, LTE
- TE Connectivity L000926-05 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-10 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000926-25 PCB Antenna with MHF4L Connector, LoRaWAN
- TE Connectivity L000925-20 Chip Antenna with MHF Connector, LTE
- TE Connectivity L000925-15 Chip Antenna with MHF Connector, LTE
- Ezurio 001-0023 Plate RFID Antenna with MHF4L Connector, Bluetooth (BLE)
- TE Connectivity 1-2367286-6 FPC Antenna with MHF4L Connector 2700 MHz, LTE
