Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)
- RS Stock No.:
- 248-7354
- Mfr. Part No.:
- 001-0023
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 bag of 50 units)*
£120.50
(exc. VAT)
£144.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £2.41 | £120.50 |
| 250 - 450 | £2.345 | £117.25 |
| 500 - 1200 | £2.282 | £114.10 |
| 1250 - 2450 | £2.225 | £111.25 |
| 2500 + | £2.169 | £108.45 |
*price indicative
- RS Stock No.:
- 248-7354
- Mfr. Part No.:
- 001-0023
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | Bluetooth (BLE) | |
| Antenna Form Factor | Rectangular | |
| Frequency Range | 2400 - 2480 MHz | |
| Antenna Physical Form | Plate | |
| Connector Type | MHF4L | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2dBi | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols Bluetooth (BLE) | ||
Antenna Form Factor Rectangular | ||
Frequency Range 2400 - 2480 MHz | ||
Antenna Physical Form Plate | ||
Connector Type MHF4L | ||
Antenna Mounting Type Adhesive | ||
Gain 2dBi | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Laird Connectivity FlexNotch is the only adhesive-backed, flexible notch antenna that can be easily custom-trimmed for maximum range within a specific enclosure. Paired with the antenna design expertise offered by Laird, FlexNotch provides a simple, repeatable process for optimizing antenna tuning to deliver maximum range for your application.
Can be installed on flat or curved surfaces
Simple custom options with trimming length
Quick and easy installation
Flexible, ultra-low profile
RoHS-compliant
Adhesive holds to surface during humidity exposure and hot/cold cycles
Simple custom options with trimming length
Quick and easy installation
Flexible, ultra-low profile
RoHS-compliant
Adhesive holds to surface during humidity exposure and hot/cold cycles
Related links
- Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio MAF94149 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Ezurio MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- TE Connectivity 001-0010 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
- TE Connectivity 001-0001-L Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
- Amphenol ST1226-20-001-A Whip Antenna with SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-001-A Whip Antenna with SMA Connector WiFi, ZigBee
