Eccel Technology Ltd OEM Micode USB RF Module
- RS Stock No.:
- 221-6773
- Mfr. Part No.:
- OEM Micode USB
- Brand:
- Eccel Technology Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6773
- Mfr. Part No.:
- OEM Micode USB
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Component Type | OEM-MICODE Reader Board | |
| Sub Type | MIFARE ICODE | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 106kbps | |
| Mount Type | Screw | |
| Interface Type | RS232, USB | |
| Minimum Supply Voltage | 5V | |
| Series | OEM Micode USB | |
| Length | 75mm | |
| Width | 75mm | |
| Standards/Approvals | ISO14443A, ISO15693 | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type OEM-MICODE Reader Board | ||
Sub Type MIFARE ICODE | ||
Product Type RF Module | ||
Maximum RF Data Rate 106kbps | ||
Mount Type Screw | ||
Interface Type RS232, USB | ||
Minimum Supply Voltage 5V | ||
Series OEM Micode USB | ||
Length 75mm | ||
Width 75mm | ||
Standards/Approvals ISO14443A, ISO15693 | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd OEM-MICODE reader board having an integrated PCB track antenna, LEDs, TTL serial and I/O interface. It has auxiliary output options for automatic data output as serial or wiegand protocol.
Low cost
Average current consumption
Communication standards supported are ISO14443 & ISO15693
Related links
- Eccel Technology Ltd OEM Micode RS232 RF Module 5V
- Eccel Technology Ltd Pepper C1 Mux USB RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA USB RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA UART RF Module
- Eccel Technology Ltd Pepper Wireless RS232 C1 RF Module 3V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd Pepper C1 Module RF Module 3.6V
- Eccel Technology Ltd Chilli-USB-B1 (000373) RFID Reader 13.56 MHz 5.5V
