Eccel Technology Ltd Pepper Wireless RS232 C1 RF Module 3V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£38.12

(exc. VAT)

£45.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£38.12
5 +£37.17

*price indicative

RS Stock No.:
209-8418
Mfr. Part No.:
Pepper Wireless RS232 C1
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Component Type

Reader

Sub Type

RF Module

Product Type

RF Module

Maximum Output Power

100mW

Mount Type

Panel

Interface Type

RS485

Minimum Supply Voltage

3V

Maximum Supply Voltage

3V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

50mm

Standards/Approvals

RoHS Compliant

Length

75mm

Series

Pepper C1

COO (Country of Origin):
PL
The Eccel Technology RFID reader with wireless connectivity by Wi-Fi 802.11b/g/n. It has a Built in WEB interface and Command interface via UART and TCP sockets.

UART baud rate up to 921600 bps

-25°C to 85°C operating temperature range

Stand-alone mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy