Eccel Technology Ltd Pepper C1 Module RF Module 3.6V
- RS Stock No.:
- 221-6774
- Mfr. Part No.:
- Pepper C1 Module
- Brand:
- Eccel Technology Ltd
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£27.25
(exc. VAT)
£32.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £27.25 | - |
| 10 - 49 | £26.53 | 2% |
| 50 - 99 | £25.85 | 5% |
| 100 + | £25.21 | 7% |
*price indicative
- RS Stock No.:
- 221-6774
- Mfr. Part No.:
- Pepper C1 Module
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 106kbps | |
| Mount Type | Panel | |
| Interface Type | WiFi, UART, Bluetooth, TCP | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 25.4mm | |
| Series | Pepper C1 Module | |
| Standards/Approvals | RoHS Compliant | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 106kbps | ||
Mount Type Panel | ||
Interface Type WiFi, UART, Bluetooth, TCP | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 25.4mm | ||
Series Pepper C1 Module | ||
Standards/Approvals RoHS Compliant | ||
Width 25.4mm | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd Pepper C1 module having wireless connectivity via Wi-Fi 802.11b/g/n. It is used in access control, monitoring goods ,approval and monitoring consumables , pre-payment systems and managing resources.
Low cost
RoHS compliant
Built in WEB interface
Communication standards supported are ISO14443 & ISO15693
Related links
- Wurth Elektronik 2611011021010 RF Module 3.6V
- Wurth Elektronik 2603011121000 RF Module 3.6V
- Eccel Technology Ltd Pepper Wireless C1 EA RS232 RF Module 3V
- Distrelec PIS-2004 RF Module 3.6V ac
- Wurth Elektronik 2607011111000 RF Module 3.6V
- Eccel Technology Ltd Pepper C1 Mux USB RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS485 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V
