Eccel Technology Ltd OEM Micode RS232 RF Module 5V
- RS Stock No.:
- 221-6772
- Mfr. Part No.:
- OEM Micode RS232
- Brand:
- Eccel Technology Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6772
- Mfr. Part No.:
- OEM Micode RS232
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Product Type | RF Module | |
| Component Type | Reader | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 106kbps | |
| Mount Type | PCB | |
| Interface Type | RS232, USB | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | ISO15693, ISO14443A | |
| Width | 50mm | |
| Length | 75mm | |
| Series | OEM-MICODE | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Product Type RF Module | ||
Component Type Reader | ||
Sub Type RF Module | ||
Maximum RF Data Rate 106kbps | ||
Mount Type PCB | ||
Interface Type RS232, USB | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals ISO15693, ISO14443A | ||
Width 50mm | ||
Length 75mm | ||
Series OEM-MICODE | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd OEM-MICODE reader board having an integrated PCB track antenna, LEDs, TTL serial and I/O interface. It has auxiliary output options for automatic data output as serial or wiegand protocol.
Low cost
Average current consumption
Communication standards supported are ISO14443 & ISO15693
Related links
- Eccel Technology Ltd OEM Micode USB RF Module
- Eccel Technology Ltd RWD-QT Industrial Module RF Module 5V
- Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA RS232 RF Module 3V
- Eccel Technology Ltd RFID B1 EA RFID Module RF Module 13.56 MHz 5V
- Eccel Technology Ltd RS485 Reader FCC-IC approved RF Module 5V dc
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5V
