Eccel Technology Ltd RWD-QT Industrial Module RF Module 5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£33.25

(exc. VAT)

£39.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£33.25
10 - 49£32.38
50 - 99£31.55
100 +£30.75

*price indicative

RS Stock No.:
221-6781
Mfr. Part No.:
RWD-QT Industrial Module
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Sub Type

RF Module

Product Type

RF Module

Component Type

Module

Maximum RF Data Rate

4kbps

Mount Type

Panel

Interface Type

RS232

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

12.1mm

Series

MicroRWD QT

Width

30mm

Standards/Approvals

No

Length

20mm

COO (Country of Origin):
PL
The Eccel Technology Ltd RWD-QT industrial module used for most demanding electrical noise application. The module simply requires a single power and GND connection from the user PCB along with two connections to an antenna.

ESD protected

Low cost

Compact form factor

Supports Hitag 1, Hitag 2, Hitag S, EM4XXX transponders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy