STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-3031
Mfr. Part No.:
ST25R95-VMD5T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

NFC Reader

Technology

Reader/Writer

Sub Type

NFC Transceiver

Package Type

VFQFPN

Data Rate

2Mbps

Pin Count

32

Mount Type

Surface

Interface Type

SPI

Operating Band 1 Frequency

13.56MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

5mm

Width

5mm

Height

900μm

Standards/Approvals

No

Series

ST25R95

Automotive Standard

No

The STMicroelectronics ST25R95 is an integrated transceiver IC for contactless applications. The ST25R95 manages frame coding and decoding in Reader and card emulation modes for standard applications such as near field communication (NFC), proximity and vicinity standards. The ST25R95 supports ISO/IEC 14443 Type A communication in reader and card emulation modes, and ISO/IEC 14443 Type B, ISO/IEC15693, and FeliCa in reader mode. The ST25R95 embeds an analog front end to provide the 13.56 MHz air interface. The ST25R95 also supports the detection, reading and writing of NFC Forum Type 1, 2, 3, 4, and 5 tags, and an SPI interface to communicate with the host controller.

Dedicated internal frame controller

Highly integrated analog front end (AFE) for RF communications

Transmission and reception modes

Optimized power management

Tag detection mode

Field detection mode

RF communication at 13.56 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy