onsemi AX5045-1-TW30 RF Transceiver IC, 28-Pin QFN
- RS Stock No.:
- 230-9016
- Mfr. Part No.:
- AX5045-1-TW30
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 230-9016
- Mfr. Part No.:
- AX5045-1-TW30
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Technology | ASK and FSK Transceiver | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Technology ASK and FSK Transceiver | ||
Package Type QFN | ||
Pin Count 28 | ||
Mounting Type Surface Mount | ||
The ON Semiconductor series AX5045 is a true single chip, narrow-band, ASK and FSK RF transceiver for the 60-525 MHz and 700-1050 MHz frequency bands. It offers the unique combination of ultra-low power consumption for transmit and receive operation combined with highest sensitivity and high selectivity. A maximum link budget of 158 dB at 100 bps is achieved, without the need of any additional external front end, thanks to the built-in +23 dBm integrated power amplifier. Several tens of km/miles can be achieved, even in an urban environment, using simply a single chip solution, thus reducing drastically the overall BOM.
Carrier frequency range 27 - 1050 MHz
Ultra-low power
Constant TX output power over the full VDD range of 3.0 - 3.6 V
Fully autonomous lowest power wake-on-radio mode (500 nA)
Packet RX/TX without microcontroller intervention
Ultra-low power
Constant TX output power over the full VDD range of 3.0 - 3.6 V
Fully autonomous lowest power wake-on-radio mode (500 nA)
Packet RX/TX without microcontroller intervention
Related links
- onsemi AX5045-1-TW30 RF Transceiver IC, 28-Pin QFN
- onsemi NCH-RSL15-284-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- onsemi NCH-RSL15-512-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- STMicroelectronics RF Transceiver IC, 24-Pin QFN
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- STMicroelectronics S2-LPQTR RF Transceiver IC, 24-Pin QFN
- Texas Instruments RF Transceiver IC, 20-Pin QFN
