STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£10.20

(exc. VAT)

£12.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.02£10.20
50 - 90£0.90£9.00
100 - 240£0.851£8.51
250 - 490£0.841£8.41
500 +£0.831£8.31

*price indicative

Packaging Options:
RS Stock No.:
229-2131
Mfr. Part No.:
ST25DV64KC-IE8T3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

RFID & NFC Transceiver

Sub Type

NFC Transceiver

Modulation Technique

ASK, FSK

Data Rate

53kbps

Package Type

TSSOP-8

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ST25DV64KC

Automotive Standard

No

The STMicroelectronics ST25DV04KC dynamic NFC RFID tag IC offers 64‑Kbit of electrically erasable programmable memory (EEPROM). It has two interfaces such as I2C serial link and RF link. In I2C mode the user memories contain up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas. In RF mode, following ISO/IEC 15693 or NFC forum type 5 recommendations the user memory contains respectively up to 128 blocks, 512 blocks and 2048 blocks of 4 bytes which could be split in 4 flexible and protectable areas. This tag also offers a fast transfer mode between the RF and contact worlds. In addition the GPO pin provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability.

Two-wire I2C serial interface supports 1MHz protocol

Single supply voltage range of 1.8 V to 5.5 V

Multiple byte write programming (up to 256 bytes)

Configurable I2C slave address

NFC Forum Type 5 tag certified by the NFC Forum

Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates

Custom fast read access up to 53 Kbit/s

Data retention of 40 years

Half-duplex 256 bytes dedicated buffer

Analog output pin to power external components

RF command interpreter enabled/disabled from I2C host controller

Immediate RF switch off from I2C

Internal tuning capacitance of 28.5 pF

Temperature range between -40°C and 125°C

TSSOP8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy