STMicroelectronics ST25DV04KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- RS Stock No.:
- 229-2118
- Mfr. Part No.:
- ST25DV04KC-IE8T3
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £0.646 | £6.46 | - |
| 50 - 90 | £0.56 | £5.60 | 13% |
| 100 - 240 | £0.505 | £5.05 | 21% |
| 250 - 490 | £0.499 | £4.99 | 22% |
| 500 + | £0.493 | £4.93 | 23% |
*price indicative
- RS Stock No.:
- 229-2118
- Mfr. Part No.:
- ST25DV04KC-IE8T3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RFID & NFC Transceiver | |
| Modulation Technique | ASK, FSK | |
| Sub Type | NFC Transceiver | |
| Data Rate | 53kbps | |
| Package Type | TSSOP-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST25DV04KC | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RFID & NFC Transceiver | ||
Modulation Technique ASK, FSK | ||
Sub Type NFC Transceiver | ||
Data Rate 53kbps | ||
Package Type TSSOP-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST25DV04KC | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics ST25DV04KC dynamic NFC RFID tag IC offers 4‑Kbit of electrically erasable programmable memory (EEPROM). It has two interfaces such as I2C serial link and RF link. In I2C mode the user memories contain up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas. In RF mode, following ISO/IEC 15693 or NFC forum type 5 recommendations the user memory contains respectively up to 128 blocks, 512 blocks and 2048 blocks of 4 bytes which could be split in 4 flexible and protectable areas. This tag also offers a fast transfer mode between the RF and contact worlds. In addition the GPO pin provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability.
Two-wire I2C serial interface supports 1MHz protocol
Single supply voltage range of 1.8 V to 5.5 V
Multiple byte write programming (up to 256 bytes)
Configurable I2C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
Custom fast read access up to 53 Kbit/s
Data retention of 40 years
Half-duplex 256 bytes dedicated buffer
Analog output pin to power external components
RF command interpreter enabled/disabled from I2C host controller
Immediate RF switch off from I2C
Internal tuning capacitance of 28.5 pF
Temperature range between -40°C and 125°C
TSSOP8 package
Related links
- STMicroelectronics ST25DV04KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP
- STMicroelectronics ST25DV16KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO
- STMicroelectronics ST25DV16KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO-8N
