Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP

Subtotal (1 reel of 4500 units)*

£1,089.00

(exc. VAT)

£1,305.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +£0.242£1,089.00

*price indicative

RS Stock No.:
222-4789
Mfr. Part No.:
BGSX22G5A10E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Switch Circuit

Technology

MOS Technology

Package Type

ATSLP

Pin Count

10

Mount Type

Surface

Interface Type

GPIO

Operating Band 1 Frequency

0.1GHz

Operating Band 2 Frequency

6GHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS and WEEE

Height

550μm

Series

BGSX 22G 5A 10

Length

1.5mm

Width

1.1mm

Number of Operating Bands

2

Automotive Standard

No

Infineon BGSX 22G 5A 10 Series RF Switch Circuit, 1.65V Minimum Supply Voltage, 3.6V Maximum Supply Voltage - BGSX22G5A10E6327XTSA1


This RF switch circuit is a MOS-technology component designed to route high-frequency signals under GPIO control in surface-mounted assemblies. It operates across a broad radio band and is intended for compact, low-voltage systems requiring discrete switching functions while complying with RoHS and WEEE environmental standards.

Features and Benefits:


• Operates from 1.65-3.6V to support low-voltage systems
• Handles frequencies from 0.1-6GHz for wideband signal routing
• MOS technology reduces insertion loss for high-frequency paths
• GPIO Interface enables simple digital control of switching states
• Ten-pin package offers accessible connectivity for Compact boards

Applications


• Suitable for handsets and portable RF front-ends requiring wideband switching
• Ideal for IoT modules needing low-voltage RF path selection
• Used with antenna multiplexers in multi-band wireless devices
• Can be used for test fixtures that require repeatable RF switching
• Used for signal routing in Compact wireless sensor nodes

What temperature range can it reliably operate within?


It functions across -40-125°C, which accommodates harsh operating environments.

What mounting method is required for board assembly?


It is intended for surface mounting to integrate into minimal-footprint layouts.

How many connections are available for integration on a PCB?


There are ten pins provided to support control and RF interfacing.

Which environmental directives does it meet?


It conforms to RoHS and WEEE requirements.

What package style should designers expect for layout considerations?


The component comes in an ATSLP package for dense placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy