Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP

Subtotal (1 pack of 50 units)*

£9.55

(exc. VAT)

£11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.191£9.55

*price indicative

Packaging Options:
RS Stock No.:
222-4776
Mfr. Part No.:
BGS12P2L6E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Technology

RF MOS Power Switch

Product Type

RF Switch Circuit

Sub Type

SPDT General Purpose Switch

Package Type

TSLP

Pin Count

6

Mount Type

Surface

Operating Band 1 Frequency

50MHz

Minimum Supply Voltage

1.65V

Operating Band 2 Frequency

6GHz

Maximum Supply Voltage

3.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

700μm

Series

BGS12P2L6

Height

310μm

Standards/Approvals

RoHS and WEEE

Width

1.1mm

Number of Operating Bands

2

Automotive Standard

No

Infineon BGS12P2L6 Series RF Switch Circuit, 3.4V Maximum Supply Voltage, 50MHz–6GHz Operating Band - BGS12P2L6E6327XTSA1


This RF switch circuit is a surface-mounted single-pole double-throw MOS power switch designed for routing RF signals across a wide frequency range in Compact electronic assemblies. It operates from low-voltage supplies and is intended for general-purpose switching in wireless and wideband RF designs where a small-footprint, low-profile component is required.

Features and Benefits:


• Operates across two frequency bands for wideband signal routing
• Accepts supply voltages from 1.65V to 3.4V for flexible power designs
• SPDT configuration provides straightforward single-input switching
• Six pins simplify PCB integration and reduce routing complexity
• Low-profile 0.31mm height supports slim form-factor assemblies

Applications


• Suitable for handheld wireless transceivers and radios
• Ideal for antenna selection in Compact devices
• Used for routing RF signals between front-end modules
• Can be used for testbench switching between 50 MHz and 6 GHz
• Appropriate for portable communications and IoT devices

What operating temperature range can it withstand?


It functions between -40°C and 85°C for typical environmental conditions.

What packaging and mounting should be planned for PCB layout?


It is supplied in a TSLP package intended for surface mounting on standard assemblies.

Are there any environmental disposal standards applicable?


The component meets RoHS and WEEE directives for material restrictions and end-of-life handling.

Is this switch specified for automotive qualification?


It is not intended for automotive-grade applications as automotive standard compliance is not provided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy