Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- RS Stock No.:
- 222-4788
- Distrelec Article No.:
- 304-39-395
- Mfr. Part No.:
- BGSA14GN10E6327XTSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 40 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | £0.375 | £7.50 | - |
| 40 - 80 | £0.344 | £6.88 | 8% |
| 100 - 220 | £0.319 | £6.38 | 14% |
| 240 - 480 | £0.295 | £5.90 | 21% |
| 500 + | £0.286 | £5.72 | 23% |
*price indicative
- RS Stock No.:
- 222-4788
- Distrelec Article No.:
- 304-39-395
- Mfr. Part No.:
- BGSA14GN10E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | CMOS | |
| Product Type | RF Switch Circuit | |
| Sub Type | Single Pole Quad Throw | |
| Package Type | TSNP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.1GHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 2 Frequency | 6GHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BGSA14GN10 | |
| Standards/Approvals | RoHS and WEEE | |
| Length | 1.5mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology CMOS | ||
Product Type RF Switch Circuit | ||
Sub Type Single Pole Quad Throw | ||
Package Type TSNP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.1GHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 2 Frequency 6GHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BGSA14GN10 | ||
Standards/Approvals RoHS and WEEE | ||
Length 1.5mm | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGSA14GN10 is a Single Pole Quad Throw (SP4T) RF antenna tuning switch optimized for low COFF enabling applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
High-linearity SP4T for antenna tuning switching applications
Ultra-Low RON of 1.6 Ω in ON state
Ultra-Low COFF of 120 fF in OFF state
High max RF voltage state handling
Low harmonic generation
Related links
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
