Infineon RF Switch, 10-Pin TSNP-10
- RS Stock No.:
- 249-8621
- Mfr. Part No.:
- BGSA14M2N10E6327XTSA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-8621
- Mfr. Part No.:
- BGSA14M2N10E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Technology | RF Switch | |
| Package Type | TSNP-10 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | MIPI, RF | |
| Series | BGSA14M2N10 | |
| Standards/Approvals | RoHS/WEEE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Technology RF Switch | ||
Package Type TSNP-10 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type MIPI, RF | ||
Series BGSA14M2N10 | ||
Standards/Approvals RoHS/WEEE | ||
Automotive Standard No | ||
The Infineon Ultra small antenna is a very small single-pole four-throws (SP4T) Antenna Tuning switch optimized for RF applications up to 7.125 GHz, its MIPI RFFE digital control interface allows easy implementation and best flexibility when operated in cellular mobile RF Front-End designs, includes 4 low RON ports making it ideal for high Q tuning applications and it is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses.
Ultra low RON resistance of 0.85 ohm in ON state
Low Coff capacitance of 160 fF in OFF state
High RF operating peak voltage handling of 45 V in OFF state
MIPI RFFE 2.1 control interface
Extremely low current consumption of 22 μA
4 default USID addresses via external USID_SEL pin
Small form factor 0.95 mm x 1.3 mm
Related links
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon RF Switch, 10-Pin TSLP-10
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
