Infineon BGS14MPA9E6327XTSA1 RF Switch Circuit, 9-Pin ATSLP
- RS Stock No.:
- 222-4778
- Mfr. Part No.:
- BGS14MPA9E6327XTSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4778
- Mfr. Part No.:
- BGS14MPA9E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch Circuit | |
| Technology | CMOS | |
| Package Type | ATSLP | |
| Pin Count | 9 | |
| Mount Type | Surface | |
| Interface Type | MIPI 2.0 | |
| Operating Band 1 Frequency | 0.05GHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 2 Frequency | 6GHz | |
| Maximum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Qualcomm RFFE Vendor specification 80-N7876-1 Rev. T, MIPI Alliance Specification for RF Front-End Control Interface version 2.0 | |
| Length | 1.1mm | |
| Series | BGS14MPA9 | |
| Height | 650μm | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch Circuit | ||
Technology CMOS | ||
Package Type ATSLP | ||
Pin Count 9 | ||
Mount Type Surface | ||
Interface Type MIPI 2.0 | ||
Operating Band 1 Frequency 0.05GHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 2 Frequency 6GHz | ||
Maximum Supply Voltage 2.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Qualcomm RFFE Vendor specification 80-N7876-1 Rev. T, MIPI Alliance Specification for RF Front-End Control Interface version 2.0 | ||
Length 1.1mm | ||
Series BGS14MPA9 | ||
Height 650μm | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGS14MPA9 is a Single Pole Four Throw (SP4T) high power switch in a very compact 9-pin package with very small size of only 1.1x1.1mm2 and a maximum thickness of 0.65mm.
Integrated MIPI RFFE interface
Software programmable MIPI RFFE USID
Small form factor 1.1mm x 1.1mm
No power supply blocking required
50-Ohm termination enabling at isolation mode
Related links
- Infineon RF Switch Circuit, 9-Pin ATSLP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Analog Devices HMC194AMS8E RF Switch Circuit, 8-Pin MSOP
- Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
- Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
