Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£10.36

(exc. VAT)

£12.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£5.18£10.36
10 - 98£4.745£9.49
100 - 248£4.39£8.78
250 - 498£4.07£8.14
500 +£3.955£7.91

*price indicative

Packaging Options:
RS Stock No.:
219-5961
Mfr. Part No.:
BGT24LTR11N16E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Technology

SiGe C

Product Type

RF Transceiver IC

Sub Type

Transceiver

Package Type

TSNP

Pin Count

16

Mount Type

Surface

Operating Band 1 Frequency

24.25MHz

Minimum Supply Voltage

-0.3V

Operating Band 2 Frequency

24.25GHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

730μm

Length

2.4mm

Standards/Approvals

No

Series

BGT24LTR11N16

Width

2.4mm

Number of Operating Bands

2

Automotive Standard

No

Infineon RF Transceiver IC, 2.4mm Length, Surface Mount - BGT24LTR11N16E6327XTSA1


This RF transceiver IC provides a modern solution for precise radar applications and operates efficiently within the 24GHz frequency range, suitable for automation, electronics, and mechanical industries. The device features low power consumption and robust temperature compensation, ensuring effective performance across various conditions.

Features & Benefits


• Operates from 24 GHz to 24.25 GHz for diverse applications

• Integrated VCO stabilisation enhances frequency accuracy

• Advanced ESD protection supports operational integrity

• Compact TSNP-16-9 package allows for space-efficient designs

• Low power requirements enable sustainable designs

• High-temperature functionality ensures adaptability in challenging environments

Applications


• Utilised in precision radar systems for automation

• Integrated into wireless communication devices for efficient signal processing

• Employed in electronic monitoring solutions for enhanced accuracy

• Suitable for surface mount technology within compact assemblies

What is the voltage supply range for operation?


The voltage supply range for operation is -0.3V to 3.6V, ensuring compatibility with various systems.

How does temperature affect the performance?


This transceiver IC maintains functionality from -40°C to +85°C, using built-in temperature compensation to reduce frequency drift.

Can it be used for RF signal amplification?


Yes, the integrated low noise amplifier improves incoming RF signals, enhancing system sensitivity and performance.

What type of matching structures are required for optimal performance?


Specific matching structures and footprints are recommended for maximum efficiency, as outlined in application note AN472.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy