Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1

Subtotal (1 reel of 4500 units)*

£1,170.00

(exc. VAT)

£1,395.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +£0.26£1,170.00

*price indicative

RS Stock No.:
233-4354
Mfr. Part No.:
BGSX22G6U10E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Transceiver IC

Technology

GPIO

Package Type

PG-ULGA-10-1

Pin Count

10

Mount Type

Surface

Interface Type

GPIO

Operating Band 1 Frequency

0.4GHz

Minimum Supply Voltage

1.6V

Operating Band 2 Frequency

7.13GHz

Maximum Supply Voltage

3.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Series

BGSX 22G6U 10

Width

1.1mm

Standards/Approvals

RoHS and WEEE

Length

1.5mm

Number of Operating Bands

2

Automotive Standard

No

The Infineon BGSX22G6U10 RF CMOS switch is specifically designed for GSM, WCDMA, LTE and 5G applications. This DPDT offers low insertion loss even at high frequencies of up to 7.125 GHz, low harmonic generation along with high isolation between RF ports. In addition, the fast switching speed enables 5G-SRS applications. The switch is controlled via a GPIO interface. The on-chip controller allows power-supply voltages from 1.6V to 3.6V. The switch features direct-connect-to-battery functionality and DC-free RF ports. Unlike GaAs technology, external DC blocking capacitors at the RF Ports are only required if DC voltage is applied externally. The device has a very small size of only 1.1mm x 1.5mm and a thickness of 0.60mm.

Low current consumption

Low insertion loss and high port to port isolation up to 7.125 GHz

Fast switching speed to enable 5G-SRS applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy