Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1
- RS Stock No.:
- 233-4356
- Mfr. Part No.:
- BGSX22G6U10E6327XTSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 40 more to save £0.28
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | £0.354 | £7.08 | - |
| 40 - 80 | £0.347 | £6.94 | £0.28 |
| 100 - 220 | £0.34 | £6.80 | £1.40 |
| 240 - 480 | £0.333 | £6.66 | £5.04 |
| 500 + | £0.327 | £6.54 | £13.50 |
*price indicative
- RS Stock No.:
- 233-4356
- Mfr. Part No.:
- BGSX22G6U10E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | GPIO | |
| Product Type | RF Transceiver IC | |
| Package Type | PG-ULGA-10-1 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.4GHz | |
| Minimum Supply Voltage | 1.6V | |
| Operating Band 2 Frequency | 7.13GHz | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS and WEEE | |
| Height | 600μm | |
| Length | 1.5mm | |
| Series | BGSX 22G6U 10 | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology GPIO | ||
Product Type RF Transceiver IC | ||
Package Type PG-ULGA-10-1 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.4GHz | ||
Minimum Supply Voltage 1.6V | ||
Operating Band 2 Frequency 7.13GHz | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS and WEEE | ||
Height 600μm | ||
Length 1.5mm | ||
Series BGSX 22G6U 10 | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGSX22G6U10 RF CMOS switch is specifically designed for GSM, WCDMA, LTE and 5G applications. This DPDT offers low insertion loss even at high frequencies of up to 7.125 GHz, low harmonic generation along with high isolation between RF ports. In addition, the fast switching speed enables 5G-SRS applications. The switch is controlled via a GPIO interface. The on-chip controller allows power-supply voltages from 1.6V to 3.6V. The switch features direct-connect-to-battery functionality and DC-free RF ports. Unlike GaAs technology, external DC blocking capacitors at the RF Ports are only required if DC voltage is applied externally. The device has a very small size of only 1.1mm x 1.5mm and a thickness of 0.60mm.
Low current consumption
Low insertion loss and high port to port isolation up to 7.125 GHz
Fast switching speed to enable 5G-SRS applications
Related links
- Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Silicon Labs SI4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Infineon ITS42K5DLDFXUMA1 High Side 1 PG-TSON-10
- Infineon High Side 1 PG-TSON-10
- BGSX33M5U16E6327XTSA1 Infineon RF Amplifier, 17-Pin PG-ULGA-16
- STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
