Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- RS Stock No.:
- 219-5963
- Mfr. Part No.:
- BGT24MTR11E6327XUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.40 | - |
| 10 - 99 | £10.46 | 8% |
| 100 - 249 | £9.63 | 15% |
| 250 - 499 | £8.96 | 21% |
| 500 + | £8.72 | 23% |
*price indicative
- RS Stock No.:
- 219-5963
- Mfr. Part No.:
- BGT24MTR11E6327XUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Transceiver IC | |
| Sub Type | Receiver | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 24GHz | |
| Operating Band 2 Frequency | 24.25GHz | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BGT24MR2 | |
| Length | 5.5mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Transceiver IC | ||
Sub Type Receiver | ||
Package Type VQFN | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 24GHz | ||
Operating Band 2 Frequency 24.25GHz | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BGT24MR2 | ||
Length 5.5mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon BGT24MTR11 is a silicon germanium MMIC for signal generation and reception, operating from 24.00 to 26.00GHz. It is based on a 24GHz fundamental voltage controlled oscillator. Switchable frequency prescalers are included with output frequencies of 1.5GHz and 23kHz. The main RF output delivers upto 8dBm signal power to feed an antenna and an auxiliary LO output is available to provide LO signal to separate receiver components. An LO buffer amplifier is included to relax LO drive requirements and a LNA provides low noise figure. A RC polyphase filter (PPF) is used for LO quadrature phase generation of the homodyne quadrature downconversion mixer. Output power sensors as well as a temperature sensor are implemented for monitoring purposes. The device is controlled via SPI and is manufactured in a 0.18μm SiGe:C technology offering a cutoff frequency of 200GHz.
Fully integrated low phase noise VCO
On chip power and temperature sensors
Related links
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- NXP MFRC52202HN1 32-Pin HVQFN-32
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN
- Microchip MCP16502TAE-E/S8BVAO Low Side VQFN
